
1767760000 | |
|---|---|
DigiKey Part Number | 281-1767760000-ND |
Manufacturer | |
Manufacturer Product Number | 1767760000 |
Description | BLL 5.08/18/180B 3.2AU BK BX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 23A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 18 | Contact Mating Finish Gold |
Positions Per Level 18 | Features Retention Latches |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Header Orientation Vertical | Contact Material Copper Alloy |
Termination Style Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Contact Tail Length 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 15,89056 € | 286,03 € |
| Unit Price without VAT: | 15,89056 € |
|---|---|
| Unit Price with VAT: | 18,90977 € |

