1764810000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2,43040 €
Datasheet
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1764810000

DigiKey Part Number
281-1582-ND
Manufacturer
Manufacturer Product Number
1764810000
Description
TERM BLOCK 2POS 45DEG 5.08MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Weidmüller
Voltage
300 V
Series
Wire Gauge
14-24 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Spring Cage, Tension Clamp
Number of Levels
2
Color
Orange
Positions Per Level
2
Operating Temperature
-50°C ~ 100°C
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA), Nylon
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1437910000Weidmüller0281-1437910000-ND2,43040 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,42040 €121,02 €
Manufacturers Standard Package
Unit Price without VAT:2,42040 €
Unit Price with VAT:2,88028 €