
1764200000 | |
|---|---|
DigiKey Part Number | 1764200000-ND |
Manufacturer | |
Manufacturer Product Number | 1764200000 |
Description | WIRE MARKER SLIP-ON 5X15MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 0.59" L (5.0mm x 15.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.098" ~ 0.197" (2.50mm ~ 5.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker Carrier, Slip-On | Base Product Number |
Size 0.20" W x 0.59" L (5.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,15800 € | 3,95 € |
| 50 | 0,15040 € | 7,52 € |
| 200 | 0,13640 € | 27,28 € |
| 400 | 0,12988 € | 51,95 € |
| 600 | 0,12622 € | 75,73 € |
| 1.000 | 0,12173 € | 121,73 € |
| 2.600 | 0,11378 € | 295,83 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

