
1763960000 | |
|---|---|
DigiKey Part Number | 1763960000-ND |
Manufacturer | |
Manufacturer Product Number | 1763960000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-30 AWG |
Category | Voltage - IEC 400V |
Manufacturer Weidmüller | Current - UL 6.3 A |
Series | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-30 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Fuse, Removable Plug | Features LED |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Fuse Type 5mm x 20mm |
Terminal - Width 5.1mm | Material - Insulation Thermoplastic, Wemid |
Termination Style Screw | Material Flammability Rating UL94 V-0 |
Current - IEC 6.3 A | Stripping Length 10mm |

