
1762960001 | |
|---|---|
DigiKey Part Number | 281-1762960001-ND |
Manufacturer | |
Manufacturer Product Number | 1762960001 |
Description | THM MT30X 101/74 SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Silver |
Series | Length 2.913" (74.00mm) |
Packaging Box | Width 3.976" (100.99mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name 2599430000, 2599440000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,66000 € | 286,66 € |
| 10 | 243,71100 € | 2.437,11 € |
| 25 | 233,87160 € | 5.846,79 € |
| Unit Price without VAT: | 286,66000 € |
|---|---|
| Unit Price with VAT: | 341,12540 € |

