
1759871044 | |
|---|---|
DigiKey Part Number | 281-1759871044-ND |
Manufacturer | |
Manufacturer Product Number | 1759871044 |
Description | LM WO 15/70 WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Heat Shrinkable 2.76" W x 0.59" L (70.1mm x 15.0mm) White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Heat Shrinkable | |
Size | 2.76" W x 0.59" L (70.1mm x 15.0mm) | |
Cable Diameter | 0.323" ~ 0.563" (8.20mm ~ 14.30mm) | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,10000 € | 13,10 € |
| 10 | 11,13700 € | 111,37 € |
| 25 | 10,43960 € | 260,99 € |
| 50 | 9,94160 € | 497,08 € |
| 100 | 9,46710 € | 946,71 € |
| 250 | 8,87488 € | 2.218,72 € |
| 500 | 8,45168 € | 4.225,84 € |
| 1.000 | 8,04885 € | 8.048,85 € |
| Unit Price without VAT: | 13,10000 € |
|---|---|
| Unit Price with VAT: | 15,58900 € |










