1758390000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1758390000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1758390000

DigiKey Part Number
281-4732-ND
Manufacturer
Manufacturer Product Number
1758390000
Description
MODULE FEMALE 5POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 5 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
5
Size
-
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
20A
Contact Type
ConCept C-M5
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,51400 €25,14 €
252,35680 €58,92 €
502,24400 €112,20 €
1002,13700 €213,70 €
2502,00308 €500,77 €
5001,90748 €953,74 €
1.0001,81650 €1.816,50 €
2.5001,70287 €4.257,18 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €