


1758380000 | |
|---|---|
DigiKey Part Number | 281-4731-ND |
Manufacturer | |
Manufacturer Product Number | 1758380000 |
Description | MODULE MALE 5POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 5 Position Crimp |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 20A |
Part Status Active | Contact Type ConCept C-M5 |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,81800 € | 28,18 € |
| 30 | 2,60733 € | 78,22 € |
| 50 | 2,51520 € | 125,76 € |
| 100 | 2,39510 € | 239,51 € |
| 250 | 2,24508 € | 561,27 € |
| 500 | 2,13796 € | 1.068,98 € |
| 1.000 | 2,03596 € | 2.035,96 € |
| 2.500 | 1,90862 € | 4.771,55 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |












