
1757170000 | |
|---|---|
DigiKey Part Number | 1757170000-ND |
Manufacturer | |
Manufacturer Product Number | 1757170000 |
Description | TERM BLOCK HDR 16POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 7.5A |
Manufacturer Weidmüller | Voltage - IEC 50 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 150 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -20°C ~ 100°C |
Number of Positions 16 | Contact Mating Finish Gold |
Positions Per Level 8 | Features Mating and Mounting Flange |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,47000 € | 14,47 € |
| 10 | 10,30800 € | 103,08 € |
| 48 | 8,52750 € | 409,32 € |
| 96 | 7,97375 € | 765,48 € |
| 144 | 7,70396 € | 1.109,37 € |
| 288 | 7,32156 € | 2.108,61 € |
| 528 | 7,05604 € | 3.725,59 € |
| 1.008 | 6,83041 € | 6.885,05 € |
| Unit Price without VAT: | 14,47000 € |
|---|---|
| Unit Price with VAT: | 17,21930 € |



