
1754260000 | |
|---|---|
DigiKey Part Number | 1754260000-ND |
Manufacturer | |
Manufacturer Product Number | 1754260000 |
Description | JUMPER TERM BLK 7POS FLAT PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 7 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,00050 € | 80,01 € |
| Unit Price without VAT: | 4,00050 € |
|---|---|
| Unit Price with VAT: | 4,76060 € |




