
1753014002 | |
|---|---|
DigiKey Part Number | 281-1753014002TR-ND - Tape & Reel (TR) 281-1753014002CT-ND - Cut Tape (CT) 281-1753014002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1753014002 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.435" (11.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 2,84300 € | 28,43 € |
| 25 | 2,49040 € | 62,26 € |
| 50 | 2,27060 € | 113,53 € |
| 100 | 2,08930 € | 208,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | 1,58589 € | 420,26 € |
| 530 | 1,49281 € | 791,19 € |
| 795 | 1,44775 € | 1.150,96 € |
| 1.325 | 1,39937 € | 1.854,17 € |
| 1.855 | 1,37201 € | 2.545,08 € |
| 2.650 | 1,34644 € | 3.568,07 € |
| 6.625 | 1,29432 € | 8.574,87 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |























