Similar

1752220000 | |
|---|---|
DigiKey Part Number | 1752220000-ND |
Manufacturer | |
Manufacturer Product Number | 1752220000 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-22 AWG |
Category | Voltage - IEC 800V |
Manufacturer Weidmüller | Current - UL 35 A |
Series | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 4mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
Current - IEC 32 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1020180000 | Weidmüller | 2.495 | 281-2912-ND | 1,99000 € | Similar |


