1745870000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1745870000
1745870000
1745870000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1745870000

DigiKey Part Number
281-5848-ND
Manufacturer
Manufacturer Product Number
1745870000
Description
INSERT MALE 24POS+1GND CLAMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Male Insert 24+Ground Position Tension Clamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
24+Ground
Size
8
Termination Style
Tension Clamp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,52000 €21,52 €
1018,29400 €182,94 €
2517,14880 €428,72 €
5016,33040 €816,52 €
10015,55150 €1.555,15 €
25014,57892 €3.644,73 €
50013,88392 €6.941,96 €
Manufacturers Standard Package
Unit Price without VAT:21,52000 €
Unit Price with VAT:25,60880 €