Parametric Equivalent




1745240000 | |
|---|---|
DigiKey Part Number | 281-3784-ND |
Manufacturer | |
Manufacturer Product Number | 1745240000 |
Description | CONN TERM BLK FEED THRU 4-14 AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 4-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 1000V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4-14 AWG | |
Wire Gauge or Range - mm² | 1.5-25mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,32000 € | 43,20 € |
| 25 | 3,80000 € | 95,00 € |
| 50 | 3,48080 € | 174,04 € |
| 100 | 3,21970 € | 321,97 € |
| 250 | 2,95156 € | 737,89 € |
| 500 | 2,79702 € | 1.398,51 € |
| 1.000 | 2,67586 € | 2.675,86 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |




