MFR Recommended

1739570000 | |
|---|---|
DigiKey Part Number | 1739570000-ND |
Manufacturer | |
Manufacturer Product Number | 1739570000 |
Description | CONN TERM BLK FEED THRU 6-16 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 6-16 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Wire Gauge or Range - AWG 6-16 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5-16mm² |
Part Status Obsolete | Color Green, Yellow |
Type Feed Through | Material - Insulation Thermoplastic, Wemid |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 18mm |
Terminal - Width 10.0mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2668760000 | Weidmüller | 20 | 281-2668760000-ND | 10,90000 € | MFR Recommended |


