MFR Recommended

1739540000 | |
|---|---|
DigiKey Part Number | 1739540000-ND |
Manufacturer | |
Manufacturer Product Number | 1739540000 |
Description | CONN TERM BLK FEED THRU 6-16 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 6-16 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 60 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 6-16 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-16mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 10.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 18mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2668740000 | Weidmüller | 0 | 281-2668740000-ND | 4,90000 € | MFR Recommended |


