
1730590005 | |
|---|---|
DigiKey Part Number | 281-1730590005-ND |
Manufacturer | |
Manufacturer Product Number | 1730590005 |
Description | VT SF 0/21 MC NE GN V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.83" L (3.2mm x 21.0mm) Green Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Cable Diameter 0.047" ~ 0.063" (1.20mm ~ 1.60mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Green |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.13" W x 0.83" L (3.2mm x 21.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,55200 € | 127,76 € |
| Unit Price without VAT: | 25,55200 € |
|---|---|
| Unit Price with VAT: | 30,40688 € |

