
1730580003 | |
|---|---|
DigiKey Part Number | 281-1730580003-ND |
Manufacturer | |
Manufacturer Product Number | 1730580003 |
Description | VT SF 00/21 MC NE RT V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.83" L (3.2mm x 21.0mm) Red Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.83" L (3.2mm x 21.0mm) | |
Cable Diameter | 0.039" ~ 0.051" (1.00mm ~ 1.30mm) | |
Legend | Blank | |
Color | Red | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,16464 € | 131,71 € |
| Unit Price without VAT: | 0,16464 € |
|---|---|
| Unit Price with VAT: | 0,19592 € |











