
1728600000 | |
|---|---|
DigiKey Part Number | 1728600000-ND |
Manufacturer | |
Manufacturer Product Number | 1728600000 |
Description | TERM BLOCK HDR 32POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1728600000 Models |
Category | Voltage - IEC 250 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 32 | Features Mating and Mounting Flange |
Positions Per Level 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.413" (10.49mm) |
Current - IEC 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 € | 15,37 € |
| 24 | 9,80333 € | 235,28 € |
| 48 | 9,07792 € | 435,74 € |
| 72 | 8,72111 € | 627,92 € |
| 120 | 8,33433 € | 1.000,12 € |
| 264 | 7,85496 € | 2.073,71 € |
| 504 | 7,55016 € | 3.805,28 € |
| 1.008 | 7,29399 € | 7.352,34 € |
| Unit Price without VAT: | 15,37000 € |
|---|---|
| Unit Price with VAT: | 18,29030 € |





