
1727940000 | |
|---|---|
DigiKey Part Number | 1727940000-ND |
Manufacturer | |
Manufacturer Product Number | 1727940000 |
Description | TERM BLOCK HDR 28POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 10A |
Manufacturer Weidmüller | Voltage - IEC 250 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 150 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 28 | Contact Mating Finish Tin |
Positions Per Level 14 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,40250 € | 266,49 € |
| Unit Price without VAT: | 7,40250 € |
|---|---|
| Unit Price with VAT: | 8,80898 € |



