MFR Recommended

1720910000 | |
|---|---|
DigiKey Part Number | 281-4698-ND |
Manufacturer | |
Manufacturer Product Number | 1720910000 |
Description | CONN TERM BLK END PLATE RAIL BG |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For Z Series |
Datasheet | Datasheet |
EDA/CAD Models | 1720910000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Beige |


