MFR Recommended

1720880000 | |
|---|---|
DigiKey Part Number | 1720880000-ND |
Manufacturer | |
Manufacturer Product Number | 1720880000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through, Isolated Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.5-4mm² |
Type Feed Through, Isolated | Color Beige |
Number of Positions 5 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 3; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 8mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2669010000 | Weidmüller | 13 | 281-2669010000-ND | 8,53000 € | MFR Recommended |


