Terminal Block Connector 5 Position Feed Through, Isolated Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1720810000

DigiKey Part Number
1720810000-ND
Manufacturer
Manufacturer Product Number
1720810000
Description
CONN TERM BLK FEED THRU 12-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through, Isolated Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Weidmüller
Voltage - IEC
400V
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.5-4mm²
Type
Feed Through, Isolated
Color
Beige
Number of Positions
5
Material - Insulation
Thermoplastic, Wemid
Number of Levels
3; 1 Grounded
Material Flammability Rating
UL94 V-0
Terminal - Width
5.1mm
Stripping Length
8mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2668930000Weidmüller14281-2668930000-ND5,94000 €MFR Recommended
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,37000 €218,50 €
Manufacturers Standard Package
Unit Price without VAT:4,37000 €
Unit Price with VAT:5,20030 €