
1719830000 | |
|---|---|
DigiKey Part Number | 1719830000-ND |
Manufacturer | |
Manufacturer Product Number | 1719830000 |
Description | WIRE MARKR SLIPON 8.1X18MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.32" W x 0.71" L (8.1mm x 18.0mm) Transparent Low Density Polyethylene (LDPE) |
Datasheet | Datasheet |
Category | Size 0.32" W x 0.71" L (8.1mm x 18.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Series | Legend Blank |
Packaging Bulk | Color Transparent |
Part Status Active | Material Low Density Polyethylene (LDPE) |
Type Wire Marker Carrier, Slip-On | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28920 € | 7,23 € |
| 50 | 0,27540 € | 13,77 € |
| 100 | 0,26210 € | 26,21 € |
| 250 | 0,24568 € | 61,42 € |
| 500 | 0,23396 € | 116,98 € |
| 1.000 | 0,22278 € | 222,78 € |
| 2.500 | 0,20882 € | 522,05 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

