
1718890000 | |
|---|---|
DigiKey Part Number | 1718890000-ND |
Manufacturer | |
Manufacturer Product Number | 1718890000 |
Description | CABLE GLND 35.05-45MM PG48 BRASS |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG48 Silver |
Datasheet | Datasheet |
Category | Thread Size PG48 |
Manufacturer Weidmüller | Thread Length 0.394" (10.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes Seal, Strain Relief |
Part Status Obsolete | Color Silver |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 1.380" (35.05mm) | Operating Temperature -20°C ~ 80°C |
Outside Cable Diameter (Max) 1.772" (45.00mm) | Base Product Number |

