



1715320000 | |
|---|---|
DigiKey Part Number | 1715320000-ND |
Manufacturer | |
Manufacturer Product Number | 1715320000 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1715320000 Models |
Category | Wire Gauge 14-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 3 | Housing Material Thermoplastic, Wemid |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1715260000 | Weidmüller | 124 | 281-1415-ND | 1,48000 € | Parametric Equivalent |
| 0395443003 | Molex | 655 | WM7854-ND | 1,82000 € | Similar |
| 0395943003 | Molex | 1.519 | 0395943003-ND | 1,73000 € | Similar |
| 1711039 | Phoenix Contact | 3 | 277-1023-ND | 2,33000 € | Similar |
| 1985975 | Phoenix Contact | 20 | 1985975-ND | 1,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,06900 € | 10,69 € |
| 25 | 0,93120 € | 23,28 € |
| 50 | 0,84180 € | 42,09 € |
| 100 | 0,76610 € | 76,61 € |
| 250 | 0,68540 € | 171,35 € |
| 500 | 0,63758 € | 318,79 € |
| 1.000 | 0,59936 € | 599,36 € |
| 5.000 | 0,53917 € | 2.695,85 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

