
1712501742 | |
|---|---|
DigiKey Part Number | 281-1712501742-ND |
Manufacturer | |
Manufacturer Product Number | 1712501742 |
Description | WSM 10 = |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.39" W x 0.22" L (9.9mm x 5.5mm) Silver Stainless Steel (SS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.39" W x 0.22" L (9.9mm x 5.5mm) | |
Cable Diameter | - | |
Legend | = | |
Color | Silver | |
Material | Stainless Steel (SS) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -80°C ~ 500°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,22405 € | 44,81 € |
| Unit Price without VAT: | 0,22405 € |
|---|---|
| Unit Price with VAT: | 0,26662 € |











