
1712501665 | |
|---|---|
DigiKey Part Number | 1712501665-ND |
Manufacturer | |
Manufacturer Product Number | 1712501665 |
Description | WIRE MARKER SLIP 9.9X5.5MM 200PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.39" W x 0.22" L (9.9mm x 5.5mm) Silver Stainless Steel (SS) |
Datasheet | Datasheet |
Category | Cable Diameter 0.630" ~ 19.685" (16.00mm ~ 500.00mm) |
Manufacturer Weidmüller | Legend O |
Series | Color Silver |
Packaging Bulk | Material Stainless Steel (SS) |
Part Status Active | Operating Temperature -80°C ~ 500°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.39" W x 0.22" L (9.9mm x 5.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,22495 € | 44,99 € |
| Unit Price without VAT: | 0,22495 € |
|---|---|
| Unit Price with VAT: | 0,26769 € |

