1712491044
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1712491044

DigiKey Part Number
281-1712491044-ND
Manufacturer
Manufacturer Product Number
1712491044
Description
LM WO 25/140 WS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Heat Shrinkable 5.51" W x 0.98" L (140.0mm x 25.0mm) White Polyester
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Wire Marker, Heat Shrinkable
Size
5.51" W x 0.98" L (140.0mm x 25.0mm)
Cable Diameter
0.638" ~ 1.433" (16.20mm ~ 36.40mm)
Legend
Blank
Color
White
Material
Polyester
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-40°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,10000 €13,10 €
1011,13700 €111,37 €
2510,43960 €260,99 €
509,94160 €497,08 €
1009,46710 €946,71 €
2508,87488 €2.218,72 €
5008,45168 €4.225,84 €
1.0008,04885 €8.048,85 €
Manufacturers Standard Package
Unit Price without VAT:13,10000 €
Unit Price with VAT:15,58900 €