
1704740000 | |
|---|---|
DigiKey Part Number | 281-4676-ND |
Manufacturer | |
Manufacturer Product Number | 1704740000 |
Description | CONN TERM BLK END PLATE PANEL BG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Panel Type For Z Series |
Datasheet | Datasheet |
EDA/CAD Models | 1704740000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Panel Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,26960 € | 6,74 € |
| 50 | 0,25660 € | 12,83 € |
| 100 | 0,24420 € | 24,42 € |
| 250 | 0,22888 € | 57,22 € |
| 500 | 0,21792 € | 108,96 € |
| 1.000 | 0,20751 € | 207,51 € |
| 2.500 | 0,19452 € | 486,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |













