
1704570000 | |
|---|---|
DigiKey Part Number | 1704570000-ND |
Manufacturer | |
Manufacturer Product Number | 1704570000 |
Description | TERM BLK 4POS YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Yellow Middle 10.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Spring Cage | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Yellow | |
Length | 1.319" (33.50mm) | |
Height (Max) | 0.945" (24.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,56000 € | 25,60 € |
| 25 | 2,24040 € | 56,01 € |
| 50 | 2,04060 € | 102,03 € |
| 100 | 1,87510 € | 187,51 € |
| 250 | 1,70320 € | 425,80 € |
| 500 | 1,60320 € | 801,60 € |
| 1.000 | 1,52429 € | 1.524,29 € |
| 5.000 | 1,40175 € | 7.008,75 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |






















