1701620000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 2.582
Unit Price: 2,39000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 1,45000 €
Datasheet

Similar


Phoenix Contact
In Stock: 4.434
Unit Price: 1,45000 €
Datasheet

Similar


Phoenix Contact
In Stock: 23
Unit Price: 2,22000 €
Datasheet

Similar


Phoenix Contact
In Stock: 29
Unit Price: 1,73000 €
Datasheet

Similar


Phoenix Contact
In Stock: 21.899
Unit Price: 0,61000 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 17.036
Unit Price: 0,82000 €
Datasheet
Image for 1701620000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1701620000

DigiKey Part Number
1701620000-ND
Manufacturer
Manufacturer Product Number
1701620000
Description
TERM BLK 3POS TOP ENT 5.08MM PCB
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Weidmüller
Voltage
300 V
Series
Wire Gauge
14-26 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Wire Termination
Screwless - Spring Cage, Tension Clamp
Number of Levels
1
Color
Orange
Positions Per Level
3
Operating Temperature
-20°C ~ 100°C
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Vertical with Board
Contact Material - Plating
Electrolytic Copper - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1705472Phoenix Contact2.582277-5724-ND2,39000 €Similar
1715035Phoenix Contact0277-1259-ND1,45000 €Similar
1715734Phoenix Contact4.434277-1264-ND1,45000 €Similar
1730133Phoenix Contact23277-13822-ND2,22000 €Similar
1730405Phoenix Contact29277-6662-ND1,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes