Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1698780000 | |
|---|---|
DigiKey Part Number | 1698780000-ND |
Manufacturer | |
Manufacturer Product Number | 1698780000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 12-30 AWG |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Color Green, Yellow |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1608510000 | Weidmüller | 8.332 | 281-2928-ND | 2,22000 € | Parametric Equivalent |
| 1608520000 | Weidmüller | 39 | 281-3646-ND | 2,22000 € | Parametric Equivalent |
| 1636780000 | Weidmüller | 100 | 281-4601-ND | 2,85000 € | Parametric Equivalent |
| 1683260000 | Weidmüller | 239 | 281-4643-ND | 2,36000 € | Parametric Equivalent |
| 1683270000 | Weidmüller | 0 | 281-4644-ND | 2,39000 € | Parametric Equivalent |












