
1692670000 | |
|---|---|
DigiKey Part Number | 1692670000-ND |
Manufacturer | |
Manufacturer Product Number | 1692670000 |
Description | CONN TERM BLK MNT BASE RAIL GRN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For Z Series Internal Jumpers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series Internal Jumpers | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,57000 € | 93,57 € |
| 10 | 70,00800 € | 700,08 € |
| 25 | 64,29920 € | 1.607,48 € |
| 50 | 61,01340 € | 3.050,67 € |
| 100 | 58,44030 € | 5.844,03 € |
| Unit Price without VAT: | 93,57000 € |
|---|---|
| Unit Price with VAT: | 111,34830 € |














