



1689960000 | |
|---|---|
DigiKey Part Number | 281-3793-ND |
Manufacturer | |
Manufacturer Product Number | 1689960000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 20 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 5,64200 € | 56,42 € |
| 25 | 4,97920 € | 124,48 € |
| 50 | 4,57500 € | 228,75 € |
| 100 | 4,24650 € | 424,65 € |
| 250 | 3,91092 € | 977,73 € |
| 500 | 3,71824 € | 1.859,12 € |
| 1.000 | 3,56757 € | 3.567,57 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |



