
1689390001 | |
|---|---|
DigiKey Part Number | 1689390001-ND |
Manufacturer | |
Manufacturer Product Number | 1689390001 |
Description | VT SF 1/21 NEUTRAL WS V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.83" L (3.2mm x 21.0mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.83" L (3.2mm x 21.0mm) | |
Cable Diameter | 0.067" ~ 0.083" (1.70mm ~ 2.10mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -50°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 10 | 7,48600 € | 74,86 € |
| 25 | 6,63000 € | 165,75 € |
| 50 | 6,11380 € | 305,69 € |
| 100 | 5,69640 € | 569,64 € |
| 250 | 5,27204 € | 1.318,01 € |
| 500 | 5,02946 € | 2.514,73 € |
| 1.000 | 4,84031 € | 4.840,31 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,54260 € |











