



1683460000 | |
|---|---|
DigiKey Part Number | 281-4655-ND |
Manufacturer | |
Manufacturer Product Number | 1683460000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Brown 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Brown |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1608570000 | Weidmüller | 6.096 | 281-2930-ND | 3,70000 € | Parametric Equivalent |
| 1608580000 | Weidmüller | 611 | 281-2931-ND | 3,70000 € | Parametric Equivalent |
| 1636800000 | Weidmüller | 54 | 281-4602-ND | 3,86000 € | Parametric Equivalent |
| 1683420000 | Weidmüller | 565 | 281-4652-ND | 3,86000 € | Parametric Equivalent |
| 1683430000 | Weidmüller | 82 | 281-4653-ND | 3,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,74500 € | 27,45 € |
| 25 | 2,40400 € | 60,10 € |
| 50 | 2,19080 € | 109,54 € |
| 100 | 2,01490 € | 201,49 € |
| 300 | 1,80200 € | 540,60 € |
| 500 | 1,72624 € | 863,12 € |
| 1.000 | 1,64260 € | 1.642,60 € |
| 5.000 | 1,51283 € | 7.564,15 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |


