


1682420000 | |
|---|---|
DigiKey Part Number | 1682420000-ND |
Manufacturer | |
Manufacturer Product Number | 1682420000 |
Description | CONTACT H.D. CRIMP PIN 24-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 24-28 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19932 € | 99,66 € |
| Unit Price without VAT: | 0,19932 € |
|---|---|
| Unit Price with VAT: | 0,23719 € |












