Contact Crimp Pin 12 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 12 AWG Silver
RockStar ModuPlug sample Box Handling

1682400000

DigiKey Part Number
1682400000-ND
Manufacturer
Manufacturer Product Number
1682400000
Description
CONTACT H.D. CRIMP PIN 12AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 12 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Weidmüller
Contact Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,69920 €269,92 €
Manufacturers Standard Package
Unit Price without VAT:2,69920 €
Unit Price with VAT:3,21205 €