
1682230000 | |
|---|---|
DigiKey Part Number | 1682230000-ND |
Manufacturer | |
Manufacturer Product Number | 1682230000 |
Description | FRAME FIXED FEMALE SZ6 FOR 5MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Module Female Heavy Duty Docking, Carrier Shell Frame Size 6 Gray |
Datasheet | Datasheet |
Category | Gender Female |
Manufacturer Weidmüller | Size 6 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Color Gray |
Number of Modules 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,02000 € | 55,10 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,11380 € |















