


1682130000 | |
|---|---|
DigiKey Part Number | 281-5775-ND |
Manufacturer | |
Manufacturer Product Number | 1682130000 |
Description | MODULE FEMALE 10POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Black 10 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 10 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | ConCept C-M10 | |
Operating Temperature | - | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,08900 € | 30,89 € |
| 25 | 2,89440 € | 72,36 € |
| 50 | 2,75620 € | 137,81 € |
| 100 | 2,62460 € | 262,46 € |
| 250 | 2,46028 € | 615,07 € |
| 500 | 2,34288 € | 1.171,44 € |
| 1.000 | 2,23111 € | 2.231,11 € |
| 2.500 | 2,09157 € | 5.228,93 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |























