
1677180000 | |
|---|---|
DigiKey Part Number | 1677180000-ND |
Manufacturer | |
Manufacturer Product Number | 1677180000 |
Description | TAG MARKER 12/5 BLANK WHT 600/BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13400 € | 3,35 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,12140 € | 12,14 € |
| 250 | 0,11380 € | 28,45 € |
| 500 | 0,10836 € | 54,18 € |
| 1.000 | 0,10319 € | 103,19 € |
| 2.500 | 0,09672 € | 241,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |














