


1665810000 | |
|---|---|
DigiKey Part Number | 281-2347-ND |
Manufacturer | |
Manufacturer Product Number | 1665810000 |
Description | CONN HOOD TOP ENTRY SZ7 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 7 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 3.228" L x 2.205" W x 3.031" H (82.00mm x 56.00mm x 77.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,15000 € | 29,15 € |
| 10 | 24,77600 € | 247,76 € |
| 25 | 23,22520 € | 580,63 € |
| 50 | 22,11720 € | 1.105,86 € |
| 100 | 21,06240 € | 2.106,24 € |
| 250 | 19,74540 € | 4.936,35 € |
| Unit Price without VAT: | 29,15000 € |
|---|---|
| Unit Price with VAT: | 34,68850 € |
















