
1665680000 | |
|---|---|
DigiKey Part Number | 1665680000-ND |
Manufacturer | |
Manufacturer Product Number | 1665680000 |
Description | CONN HOOD SIDE ENTRY SZ7 PG29 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 7 IP65 - Dust Tight, Water Resistant |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 3.228" L x 2.205" W x 2.953" H (82.00mm x 56.00mm x 75.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 7 |










