


1665670000 | |
|---|---|
DigiKey Part Number | 281-2345-ND |
Manufacturer | |
Manufacturer Product Number | 1665670000 |
Description | CONN HOOD SIDE ENTRY SZ7 PG21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 7 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 7 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.228" L x 2.205" W x 3.031" H (82.00mm x 56.00mm x 77.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,21000 € | 27,21 € |
| 10 | 23,12300 € | 231,23 € |
| 25 | 21,67520 € | 541,88 € |
| 50 | 20,64100 € | 1.032,05 € |
| 100 | 19,65660 € | 1.965,66 € |
| 250 | 18,42740 € | 4.606,85 € |
| Unit Price without VAT: | 27,21000 € |
|---|---|
| Unit Price with VAT: | 32,37990 € |
















