


1663870000 | |
|---|---|
DigiKey Part Number | 281-2296-ND |
Manufacturer | |
Manufacturer Product Number | 1663870000 |
Description | CONN HOOD SIDE ENTRY SZ2 PG21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 2 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 2.480" L x 1.319" W x 2.657" H (63.00mm x 33.50mm x 67.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,02000 € | 22,02 € |
| 10 | 18,71400 € | 187,14 € |
| 25 | 17,54200 € | 438,55 € |
| 50 | 16,70520 € | 835,26 € |
| 100 | 15,90830 € | 1.590,83 € |
| 250 | 14,91340 € | 3.728,35 € |
| 500 | 14,20254 € | 7.101,27 € |
| Unit Price without VAT: | 22,02000 € |
|---|---|
| Unit Price with VAT: | 26,20380 € |










