


1663810000 | |
|---|---|
DigiKey Part Number | 281-2225-ND |
Manufacturer | |
Manufacturer Product Number | 1663810000 |
Description | CONN HOOD SIDE ENTRY SZ2 PG16 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 2 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 2.480" L x 1.319" W x 2.114" H (63.00mm x 33.50mm x 53.70mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 € | 12,50 € |
| 10 | 10,62800 € | 106,28 € |
| 25 | 9,96200 € | 249,05 € |
| 50 | 9,48640 € | 474,32 € |
| 100 | 9,03380 € | 903,38 € |
| 250 | 8,46856 € | 2.117,14 € |
| 500 | 8,06480 € | 4.032,40 € |
| 1.000 | 7,68040 € | 7.680,40 € |
| Unit Price without VAT: | 12,50000 € |
|---|---|
| Unit Price with VAT: | 14,87500 € |










