



1661630000 | |
|---|---|
DigiKey Part Number | 281-2355-ND |
Manufacturer | |
Manufacturer Product Number | 1661630000 |
Description | CONN BASE SIDE ENTRY SZ8 PG29 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 5.669" L x 2.264" W x 3.307" H (144.00mm x 57.50mm x 84.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 8 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,11000 € | 41,11 € |
| 10 | 34,94100 € | 349,41 € |
| 25 | 32,75440 € | 818,86 € |
| 50 | 31,19220 € | 1.559,61 € |
| 100 | 29,70490 € | 2.970,49 € |
| 250 | 27,84792 € | 6.961,98 € |
| Unit Price without VAT: | 41,11000 € |
|---|---|
| Unit Price with VAT: | 48,92090 € |




















