


1661370000 | |
|---|---|
DigiKey Part Number | 281-2274-ND |
Manufacturer | |
Manufacturer Product Number | 1661370000 |
Description | CONN HOOD TOP ENTRY SZ8 PG21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Size / Dimension 4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 € | 21,21 € |
| 10 | 18,01900 € | 180,19 € |
| 25 | 16,89080 € | 422,27 € |
| 50 | 16,08480 € | 804,24 € |
| 100 | 15,31750 € | 1.531,75 € |
| 250 | 14,35952 € | 3.589,88 € |
| 500 | 13,67508 € | 6.837,54 € |
| Unit Price without VAT: | 21,21000 € |
|---|---|
| Unit Price with VAT: | 25,23990 € |


















