1658020000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1658020000
RockStar ModuPlug sample Box Handling
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1658020000

DigiKey Part Number
281-2341-ND
Manufacturer
Manufacturer Product Number
1658020000
Description
CONN HOOD TOP ENTRY SZ6 PG29
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG29 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG29
Size / Dimension
3.673" L x 1.791" W x 2.992" H (93.30mm x 45.50mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,10000 €26,10 €
1022,18300 €221,83 €
2520,79440 €519,86 €
5019,80240 €990,12 €
10018,85790 €1.885,79 €
25017,67868 €4.419,67 €
50016,98250 €8.491,25 €
Manufacturers Standard Package
Unit Price without VAT:26,10000 €
Unit Price with VAT:31,05900 €